Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.313.1253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
14-20 AWG
Operating Temperature:
N/A
Conn Terminal Strip F 24 POS 10mm Screw RA Cable Mount 20A
Search Keywords:
2131312530
IN STOCK:
139
Can Ship immediately
Manufacturer Stock:
237
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.560
$32.800
50
$4.585
$229.250
100
$4.194
$419.400
250
$4.064
$1,016.000
500
$3.979
$1,989.500
1,000
$3.939
$3,939.000
2,500
$3.900
$9,750.000
5,000
+
$3.861
$19,305.000