help desk software
DATA SHEET

25.320.1853.1

Wieland Electric

Terminal Block - Pluggable - 18 Position - 22-12AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.1853.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pitch Spacing: 5mm No. of Positions: 18 Ways Wire Size (AWG): 12AWG Rated Current: 15A Rated Voltage: 300V
Search Keywords:
2532018531
IN STOCK: 32
Ships today, if you order in
Manufacturer Stock:
15   can ship 11/1/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/8/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.19
$65.950
25
$12.03
$300.750
50
$11.52
$576.000
100
$11.06
$1,106.000
250
$10.64
$2,660.000
500
$10.38
$5,190.000
1,000 +
$10.22
$10,220.000
Tools/3D Models
Product Guides