Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.211.2051.2
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack
12
Package Type:
Type:
Magnetic Hydraulic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 65 °C
Mounting:
DIN Rail
Hydraulic-Magnetic Circuit Breaker
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$57.74
$57.740
10
$17.13
$171.300
25
$15.91
$397.750
50
$14.84
$742.000
100
+
$13.92
$1,392.000
Product Guides