help desk software
DATA SHEET

56.301.4053

Wieland Electric

Conn Disconnect Terminal Block F 2 POS IDT Cable Mount 6.3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.301.4053
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Disconnect Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
IDT
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
6.3 A
Wire Size:
18-30 AWG
Operating Temperature:
N/A
Conn Disconnect Terminal Block F 2 POS IDT Cable Mount 6.3A
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Possible Replacement
56.301.4053.0
56.301.4053.0
VIEW PRODUCT
Tools/3D Models