Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.910.5353
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
6-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
Search Keywords:
579105353
This product is not in stock and cannot be back-ordered
Product Guides