help desk software

70.010.0653.0

Wieland Electric

Hood 180° 6 Shell Size Silver Aluminum Die Cast

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.010.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Type:
Hood
Shell Size:
6
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 180° 6 Shell Size Silver Aluminum Die Cast
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.39
$91.390
5
$84.36
$421.800
10
$81.83
$818.300
25
$78.31
$1,957.750
50
$75.06
$3,753.000
100
$73.94
$7,394.000
250 +
$72.07
$18,017.500
DOWNLOADS