Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.0950.1
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
6
Mounting:
DIN Rail
Contact Form:
1 Form C
Electromechanical Relay SPDT 230VAC DIN Rail
Search Keywords:
R118809501
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$201.93
$201.930
3
$198.90
$596.700
5
$195.92
$979.600
10
$192.98
$1,929.800
25
+
$188.47
$4,711.750
Product Guides