1205-61-9
Winchester/KingsN Plug Straight Male - 50Ω - 11 GHz - Crimp - Weatherproof - Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1205-61-9
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
45.21 x 21 mm
1205-61-9 is a straight, male, weatherproof, N plug with a power level of 250W. Nominal impedance is 50Ω, frequency is 11GHz, working voltage is 1000Vrms. K-grip sleeve is made of commercial bronze; gaskets are made of silicone rubber; c-ring/outer contact is phosphor bronze; insulator is teflon; all other metal parts are brass. Center contact is in gold plating finish, outer contact in silver plating, and all other metal parts are in Kings tarnish resistant finish. The product's threaded coupling can withstand shock and vibration.
Search Keywords:
1205619
IN STOCK:
27
Can Ship immediately
On Order:
100
can ship 2/14/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$45.74
$45.740
5
$40.82
$204.100
10
$39.60
$396.000
25
$38.45
$961.250
50
$36.34
$1,817.000
100
$35.37
$3,537.000
250
+
$34.84
$8,710.000
CUSTOMERS
ALSO BOUGHT
1206-30-9
RF / Coaxial Connector - Plug - Type N - 50 Ohm - 11 GHz - Gold Over Nickel - Crimp Termin...
1205-49-9
N Plug Straight Male - 50Ω - 11 GHz - Crimp - Weatherproof - Nickel
125-105-9
Connector TNC Plug - 0Hz to 11GHz - 50 Ohm - Gold - Crimp Termination - Straight - Cable M...
D-150-0174
Solder Shield Splice Kit 105.92mm Length
PT06A-12-4S(SR)
Circular Connector Plug - Female Sockets - 4 Position - 12-4 Shell Size - Bayonet Lock - S...