1705-3
Winchester/KingsRF Coaxial SHV Plug Straight Male - 300 MHz - Weatherproof - Crimp - Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1705-3
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
50
Type:
SHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
51.05 x 14.22 mm
1705-1 is a weatherproof, straight, male, SHV bulkhead jack with a frequency of 300MHz and operating voltage of 3500Vrms / 5000VDC. Insulator is made of teflon; gasket is silicone rubber; k-grip sleeve is commercial bronze, spring washer and outer/center contacts are berrylium copper; all other metal parts are brass. Center contact is in gold plating finish; and all other metal parts are in Kings tarnish resistant finish. This product has quick connect & disconnect bayonet coupling design. Outer contact ground connection is maintained through the center contact mating cycle. Recessed center contacts prevent shock hazards while unmated.
Search Keywords:
17053
IN STOCK:
0
On Order:
67
can ship 2/17/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$102.51
$102.510
5
$100.97
$504.850
10
$99.46
$994.600
25
$97.96
$2,449.000
50
$96.49
$4,824.500
100
$95.05
$9,505.000
250
+
$93.62
$23,405.000
CUSTOMERS
ALSO BOUGHT
GGM3
Fuse, Fast Acting - 5 x 20mm - Glass 3A 250V
1-5227079-6
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
3030514
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...