help desk software
DATA SHEET

M39012/93-3001

Winchester/Kings

Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
M39012/93-3001
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
6.35 x 6.35 x 9.65 mm
Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
877-86-1
877-86-1
VIEW PRODUCT
Tools/3D Models
Product Guides