Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
0605431
Alias/AKA:
1301230052
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Product Family Festoons
Series 130123
Cable Height - Maximum 19.05mm (.750")
Cable Width - Maximum 98.00mm (3.858")
Combined Cable Weight-Max./Car 79.38kg (175.0 lb)
Component Type Car - Lead
Depth 156.46mm (6.160")
Duty Heavy
Exclude SD Check Yes
Height
Search Keywords:
0605431
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$971.01
$971.010
3
$919.40
$2,758.200
5
$894.88
$4,474.400
10
+
$881.45
$8,814.500
Product Guides