1200870074
Woodhead / MolexCable Assembly UL 2661 1m 24AWG 3 POS M8 Circular to 3 POS M8 Circular F-M Nano-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200870074
Alias/AKA:
443030A10M010
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
UL 2661
Gender:
F-M
Wire Size:
24 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 1m 24AWG 3 POS M8 Circular to 3 POS M8 Circular F-M Nano-Change®
Search Keywords:
1200870074
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$33.62
$67.240
4
+
$32.96
$131.840
Product Guides