help desk software
DATA SHEET

1300150062

Woodhead / Molex

Cable Assembly Pigtail 1.83m 16AWG Circular 12 POS F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300150062
Alias/AKA:
3R2004A20F060
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Pigtail
Gender:
F
Wire Size:
16 AWG
Cable Length:
1.83 m
Operating Temperature:
-20 to 105 °C
Cable Assembly Pigtail 1.83m 16AWG Circular 12 POS F Mini-Change®
Search Keywords:
1300150062
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.41
$152.410
3
$147.40
$442.200
5
$145.20
$726.000
10
$140.79
$1,407.900
25 +
$134.58
$3,364.500
Tools/3D Models
Product Guides