help desk software
DATA SHEET

1300500071

Woodhead / Molex

Cable Assembly STP 1m 26AWG 8 POS RJ-45 M RJ-Lnxx®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300500071
Alias/AKA:
ENP1105M010
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Shielded Twisted Pair
Gender:
M
Wire Size:
26 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 80 °C
Cable Assembly STP 1m 26AWG 8 POS RJ-45 M RJ-Lnxx®
Search Keywords:
1300500071
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$41.82
$83.640
4 +
$40.99
$163.960
Tools/3D Models
Product Guides