help desk software
DATA SHEET

1300830264

Woodhead / Molex

Multi-Conductor Cable 3Conductors 12AWG 18A 600V POW-R-MITE® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300830264
Alias/AKA:
9383
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Multi-Conductor Cable 3Conductors 12AWG 18A 600V POW-R-MITE® Carton
Search Keywords:
1300830264
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,342.27
$1,342.270
3
$1,237.04
$3,711.120
5
$1,218.48
$6,092.400
10 +
$1,200.20
$12,002.000
Tools/3D Models
Product Guides