help desk software
DATA SHEET

1301080149

Woodhead / Molex

PL-L 40/41 Fluorescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301080149
Alias/AKA:
1099-3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
PL-L 40/41
PL-L 40/41 Fluorescent Lamp
Search Keywords:
1301080149
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$524.18
$524.180
3
$489.42
$1,468.260
5
$482.08
$2,410.400
10 +
$474.85
$4,748.500
Tools/3D Models
Product Guides