help desk software
DATA SHEET

1301350233

Woodhead / Molex

PDU Outlet Box 125V 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301350233
Alias/AKA:
32W90-1
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130135-0233
Product Family Power Distribution Enclosure Rating NEMA 4 Exclude SD Check Yes Mounting Style Portable Overview Outlet Boxes Product Literature Order No 987650-7737 Product Name Watertite Receptacle Type Single Type Illuminated Outlet Box UPC 78678876102
Search Keywords:
1301350233
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,121.66
$1,121.660
3
$1,062.05
$3,186.150
5
$1,033.73
$5,168.650
10 +
$1,018.22
$10,182.200
Tools/3D Models
Product Guides