Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301350279
Alias/AKA:
3330B123
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130135-0279
Cord Diameter 15.24mm (.600")
Cord Grip Body Size F3 3/4"
Cord Length 15.24m (50.0')
Feed-Thru No
Flip Lid No
Material - Housing Rubber
Number of Receptacles 2
Packaging Type Carton
Electrical
Cord Type 12/3 SOW
Current - Maximum per Contact 15.0A
GFCI No
Search Keywords:
1301350279
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$468.30
$468.300
3
$461.27
$1,383.810
5
$437.25
$2,186.250
10
+
$425.59
$4,255.900
Product Guides