help desk software
DATA SHEET

1301410023

Woodhead / Molex

Cable Assembly Round 5m 30AWG QSFP+ to QSFP+ 38 to 38 POS PL-PL Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301410023
Alias/AKA:
1504
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Round
Gender:
PL-PL
Wire Size:
30 AWG
Cable Length:
5 m
Operating Temperature:
N/A
Cable Assembly Round 5m 30AWG QSFP+ to QSFP+ 38 to 38 POS PL-PL Bag
Search Keywords:
1301410023
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$28.02
$84.060
14
$26.90
$376.600
47 +
$25.83
$1,214.010
Tools/3D Models
Product Guides