1301430153
Woodhead / MolexCable Assembly 12/3 SOOW 30.48m 16AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430153
Alias/AKA:
14W47D163
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
16 AWG
Cable Length:
30.48 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 30.48m 16AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
1301430153
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$414.68
$414.680
3
$392.56
$1,177.680
5
$371.70
$1,858.500
10
+
$361.78
$3,617.800
Product Guides