help desk software
DATA SHEET

1301540044

Woodhead / Molex

Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540044
Alias/AKA:
14W33-Y
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
N/A
Cable Length:
0.91 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite®
Search Keywords:
1301540044
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$257.57
$257.570
3
$240.40
$721.200
5
$236.80
$1,184.000
10
$227.63
$2,276.300
25 +
$221.56
$5,539.000
Tools/3D Models
Product Guides