1301540059
Woodhead / MolexCable Assembly 12/3 SJOW 0.91m Power to 3Power 3 to 3 POS M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540059
Alias/AKA:
24W47-W-IN
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
12/3 SJOW
Cable Length:
0.91 m
Cable Assembly 12/3 SJOW 0.91m Power to 3Power 3 to 3 POS M-F Watertite®
Search Keywords:
1301540059
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$428.17
$428.170
3
$421.75
$1,265.250
5
$399.78
$1,998.900
10
+
$389.12
$3,891.200
Product Guides