15053-50
Woodhead / MolexCable Assembly 12/3 SJTW 15.24m Power to Power 3 to 3 POS M-F Safeway® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
15053-50
Alias/AKA:
1301530077
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
15.24 m
Cable Type:
12/3 SJTW
Cable Assembly 12/3 SJTW 15.24m Power to Power 3 to 3 POS M-F Safeway® Carton
Search Keywords:
1505350
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$362.59
$362.590
3
$343.25
$1,029.750
5
$325.00
$1,625.000
10
+
$320.12
$3,201.200
Product Guides