3304GFL123
Woodhead / MolexCable Assembly 12/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3304GFL123
Alias/AKA:
1301370237
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Cable Length:
1.83 m
Cable Assembly 12/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
3304GFL123
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$515.14
$515.140
3
$480.99
$1,442.970
5
$473.77
$2,368.850
10
+
$466.66
$4,666.600
Product Guides