help desk software
DATA SHEET

61430D163

Woodhead / Molex

Haztex Incandescent Hand Lamp - 100W - 16/3 - SOOW - 30.48m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
61430D163
Alias/AKA:
1301040049
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 VAC
Lamp Size:
A21
The 61430D163 (1301040049) is a haztex incandescent hazardous and wet location hand lamp. Maximum lamp wattage is 100W. Cord type is 16/3 SOOW. Cord length is 30.48m (100.0'). Maximum volatge is 120 V 60Hz.
Search Keywords:
61430D163
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,086.35
$1,086.350
3
$1,028.61
$3,085.830
5
$1,001.18
$5,005.900
10 +
$986.17
$9,861.700
Tools/3D Models
Product Guides