E11A06004M060
Woodhead / MolexMicro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 6m Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
E11A06004M060
Alias/AKA:
1300480100
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
1
Rugged Micro-Change connectors and receptacles provide a high-pin-density solution and are ideal for use in harsh commercial and industrial environments.
Cable Length 6
Search Keywords:
E11A06004M060
IN STOCK:
0
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$136.74
$136.740
5
$123.71
$618.550
10
$115.87
$1,158.700
25
$110.29
$2,757.250
50
$105.72
$5,286.000
75
$104.13
$7,809.750
100
+
$102.57
$10,257.000
Product Guides
CUSTOMERS
ALSO BOUGHT
61056
Mini-Change Drop Tee Adapter and Splitters
E11A06004M010
Cable Assembly Shielded 1m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change®
885030K03M020
Cable Assembly UL 2661 2m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
E11A06004M030
Micro-Change (M12) Double-Ended Cordset - 4 Poles - Male (Straight) to Male (Straight) - 2...
885030K03M030
Cable Assembly UL 2661 3m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®