E16A06012M200
Woodhead / MolexCable - M12 To RJ45 - DC - Ethernet - 20M - Cordset .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
E16A06012M200
RoHS:
Yes
Supplier Standard Pack
1
SPECIFICATIONS: Micro-Change (M12) Double-Ended Cordset 4 Poles Male (Straight) to RJ45 (Straight) WIRE GAUGE: 22 AWG Length: 20 MTS Temperature Range Operating: -20°C to +75°C ELECTRICAL :
VOLTAGE RATING : MAX. 30V ACCORDING TO CAT5e
AMPERAGE RATING : 1.5A
PART NUMBER: 1201088340
Search Keywords:
E16A06012M200
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$159.97
$159.970
3
$154.56
$463.680
5
$149.37
$746.850
10
$147.13
$1,471.300
25
+
$143.40
$3,585.000
Product Guides