Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE12CATR
RoHS:
Yes
Supplier Standard Pack
1200
Package Type:
Reel
Maximum Clamping Voltage:
16.7 V
Dimension:
8.35 x 5.08 mm
Maximum Peak Pulse Current:
90 A
Direction Type:
Bi-Directional
Family:
1.5KE12CA
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-13 T/R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
1200
Multiple:
1200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,200
$0.460
$552.000
2,400
$0.429
$1,029.600
4,800
$0.403
$1,934.400
9,600
+
$0.393
$3,772.800
Product Guides