EP1-3N1S
World ProductsAutomotive Relay - DC 12V SPDT - 25A-5 PC Pin-Tube Packaging-16.2 mm*14.6 mm*16 mm-
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EP1-3N1S
RoHS:
Yes
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
The EP1-3N1S is an Automotive Relay-SPDT- with a single Coil Latching which requires a rating voltage of 12 VDC and supports 25 A Switching Current. It has a tube package -16.2 mm*14.6 mm*16 mm-.
Search Keywords:
EP13N1S
IN STOCK:
131
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$8.46
$84.600
25
$6.35
$158.750
38
$3.14
$119.320
100
$2.99
$299.000
114
$2.84
$323.760
250
+
$2.70
$675.000