Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE33CATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
45.7 V
Family:
P6KE33CA
Maximum Peak Pulse Current:
13.2 A
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-41
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.182
$728.000
8,000
$0.179
$1,432.000
12,000
+
$0.175
$2,100.000
Product Guides