Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE350TR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Clamping Voltage:
504 V
Maximum Peak Pulse Current:
1.2 A
Family:
P6KE350
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Uni-Directional
Dimension:
6.7 x 3.1 mm
Diode TVS Single Uni-Dir 284V 600W 2-Pin DO-41
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
13 Weeks
Product Guides