Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE7.5CATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack
4000
Package Type:
Reel
Direction Type:
Bi-Directional
Family:
P6KE7.5CA
Dimension:
6.7 x 3.1 mm
Maximum Peak Pulse Current:
53 A
Maximum Reverse Leakage Current:
1000 uA
Maximum Clamping Voltage:
11.3 V
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-41
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.193
$772.000
8,000
$0.190
$1,520.000
12,000
+
$0.186
$2,232.000
Product Guides