Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
PR1004
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Operating Temperature:
-55 to 125 °C
Mounting:
Through Hole
Dimension:
5.2(Max) x 2.7(Max) mm
Packaging:
N/A
Family:
PR1004
Maximum Continuous Forward Current:
1@Ta=70C A
Configuration:
Single
Life Cycle:
Discontinued
Search Keywords:
PR1004
This product is discontinued, but still in stock
IN STOCK:
7,928
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0751
$75.100
2,000
$0.0589
$117.800
3,000
$0.0517
$155.100
4,000
$0.0278
$111.200
5,000
$0.0249
$124.500
10,000
$0.0217
$217.000
25,000
+
$0.0204
$510.000
Product Guides