help desk software
DATA SHEET

RA1-112LF

World Products

Electromechanical Relay 12VDC 155Ohm 20(NO)/10(NC)A SPDT (30.5x24.4x16.5)mm THT Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RA1-112LF
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20(NO)/10(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
155 Ohm
Electromechanical Relay 12VDC 155Ohm 20(NO)/10(NC)A SPDT (30.5x24.4x16.5)mm THT Industrial Relay
Search Keywords:
RA1112LF
IN STOCK: 0
Factory Lead-Time
13 Weeks
Tools/3D Models
Product Guides