RG1A-9DS
World ProductsElectromechanical Relay 9VDC 97Ohm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RG1A-9DS
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 97Ohm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Search Keywords:
RG1A9DS
This product is discontinued, but still in stock
IN STOCK:
500
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.05
$110.500
20
$7.24
$144.800
100
$3.62
$362.000
500
$2.36
$1,180.000
1,000
$2.13
$2,130.000
2,500
$1.92
$4,800.000
5,000
$1.73
$8,650.000
10,000
+
$1.55
$15,500.000
Product Guides