Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA12A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
19.9 V
Family:
SA12A
Maximum Peak Pulse Current:
25.1 A
Maximum Reverse Leakage Current:
3 uA
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 12V 500W 2-Pin DO-41 T/R
Search Keywords:
SA12A
IN STOCK:
978
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.289
$28.900
200
$0.274
$54.800
400
$0.260
$104.000
800
+
$0.247
$197.600
Product Guides