Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WP-4532-470
RoHS:
Yes
Supplier Standard Pack
2500
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
900 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes Solder Pad SMD
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
625
$0.550
$343.750
1,250
$0.413
$516.250
1,875
$0.385
$721.875
2,500
+
$0.377
$942.500
Product Guides