Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPM-2026S
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.18 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.7 x 4.4 x 2.3 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.5V DC-IN 0.18A 200V AC/DC-OUT 6-Pin SOP
Search Keywords:
WPPM2026S
This product is discontinued, but still in stock
IN STOCK:
325
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.060
$60.600
1,000
$2.190
$2,190.000
5,000
$2.070
$10,350.000
10,000
$1.970
$19,700.000
12,750
$1.870
$23,842.500
25,500
$0.960
$24,480.000
38,250
$0.646
$24,709.500
51,000
+
$0.637
$32,487.000
Product Guides