Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPM-4068S
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.13 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
2 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.8 x 4.4 x 2.3 mm
Life Cycle:
Discontinued
Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD
Search Keywords:
WPPM4068S
This product is discontinued, but still in stock
IN STOCK:
1,056
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$24.42
$73.260
1,000
$9.35
$9,350.000
5,000
$8.88
$44,400.000
10,000
$8.44
$84,400.000
12,750
$8.02
$102,255.000
25,500
$4.09
$104,295.000
38,250
$2.78
$106,335.000
51,000
+
$2.73
$139,230.000
Product Guides