help desk software
DATA SHEET

WPSPG-20LS700

World Products

Gas Discharge Tubes 700VDC 0.8pF Solder Pad SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20LS700
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
700 V
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 700VDC 0.8pF Solder Pad SMD
IN STOCK: 0
Minimum Order:
80
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.419
$33.520
100
$0.342
$34.200
500
$0.258
$129.000
900
$0.245
$220.500
1,000
$0.216
$216.000
2,500
$0.192
$480.000
5,000 +
$0.173
$865.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides