help desk software
DATA SHEET

0E6110A0

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 80VDC 1.47N Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6110A0
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.92 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
This ZF ELECTRONICS CORP part 0E6110A0 is a versatile switch that is both Normally Open (N.O.) and Normally Closed (N.C.) with Single Pole Double Throw (SPDT) functionality. It has a solder button design and can handle up to 6A at 250VAC or 80VDC. With a force of 1.47N, this switch is ideal for various applications and can be easily mounted using screws.
Search Keywords:
0E6110A0
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
DB1C-A1AA
DB1C-A1AA
VIEW PRODUCT
Tools/3D Models