0E6111A0
ZF Electronic SystemsSwitch Snap Action N.O. SPST Button Solder 5A 250VAC 30VDC 0.88N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6111A0
Alias/AKA:
E61-11A
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
5@250VAC 30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.88 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.92 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O. SPST Button Solder 5A 250VAC 30VDC 0.88N Screw Mount