0E6300KV
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 80VDC 1.47N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6300KV
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Dimension:
20 x 6.45 x 18.95 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 80VDC 1.47N Screw Mount
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives