D3F4-V1AA
ZF Electronic SystemsSwitch Snap Action N.O. SPST Button 10A 250VAC 5N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D3F4-V1AA
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Polyoxymethylene/Polyethylene Terephthalate/Button
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
1.2 mm
Operating Force:
5 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O. SPST Button 10A 250VAC 5N Screw Mount Quick Connect
Search Keywords:
D3F4V1AA
IN STOCK:
164
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$4.05
$40.500
200
$2.04
$408.000
600
$1.96
$1,176.000
2,000
$1.88
$3,760.000
5,000
+
$1.81
$9,050.000
Product Guides