D413-V3RD
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.39N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D413-V3RD
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 250VDC@EN A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.39 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.39N Screw Mount
Search Keywords:
D413V3RD
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3,200
Can Ship immediately
Product Guides