D429-R1ML-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 3A 250VAC 74.57VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D429-R1ML-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Aluminum/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
74.57@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 3A 250VAC 74.57VA Screw Mount
Search Keywords:
D429R1MLG2
This product is not in stock and cannot be back-ordered