help desk software
DATA SHEET

D45U-V3AA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D45U-V3AA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Polyester/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords:
D45UV3AA
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.52
$45.600
50
$1.44
$72.000
100
$1.37
$137.000
250
$0.69
$172.500
500
$0.65
$325.000
1,000
$0.62
$620.000
2,500 +
$0.59
$1,475.000
Tools/3D Models
Product Guides