DB1C-B1LD
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.18N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB1C-B1LD
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
4.5 mm
Operating Force:
0.18 N
Termination Style:
Quick Connect
Dimension:
56.75mm x 6.45mm x 36.65 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.18N Screw Mount
Search Keywords:
DB1CB1LD
IN STOCK:
0
Minimum Order:
288
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
288
$0.86
$247.680
2,592
$0.82
$2,125.440
5,184
$0.76
$3,939.840
10,080
+
$0.73
$7,358.400
Product Guides