DC3C-K8RC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-K8RC
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Body Orientation:
Right Angle
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Thru-Hole Automotive
Search Keywords:
DC3CK8RC
IN STOCK:
0
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$3.20
$3.200
25
$2.62
$65.500
50
$2.12
$106.000
100
$2.03
$203.000
250
$1.95
$487.500
500
$1.89
$945.000
1,000
+
$1.85
$1,850.000
Product Guides