DC3C-L1LB
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-L1LB
RoHS:
Yes
Supplier Standard Pack
560
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
Quick Connect
Dimension:
20mm x 6.45mm x 23.65 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Search Keywords:
DC3CL1LB
IN STOCK:
0
MOQ for out of Stock Qty:
2800
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
2,800
+
$1.42
$3,976.000
Product Guides